
This 6VDC power relay features a 4PDT (4 Form C) contact configuration with a 10A contact current rating. It utilizes a latching, dual coil design with a coil resistance of 120 Ohms and a coil current of 50mA, consuming 300mW of power. The relay offers a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V, with a contact material of tin and silver. Designed for socketable, plug-in mounting, it operates within a temperature range of -50°C to 60°C and has an operate and release time of 30ms.
Panasonic SP4-L2-DC6V technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 120R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-L2-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.