
General purpose electromechanical relay featuring a 4PDT (4 Form C) momentary contact configuration. Coil operates at 12VDC with 25mA current and 300mW power consumption, exhibiting 480 Ohms coil resistance. Contact ratings include 10A maximum current and 30VDC or 250VAC voltage. Mounting is via through-hole straight termination, with a temperature range of -50°C to 60°C.
Panasonic SP4-P-DC12V technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-P-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
