
General purpose power relay featuring a 24VDC non-latching coil with 12.5mA current and 1.92kΩ resistance. This 4PDT relay offers a 10A contact current rating with Tin, Silver contact material and a 250VAC/30VDC maximum voltage rating. Designed for through-hole PCB mounting, it operates within a -50°C to 60°C temperature range and boasts a mechanical life of 100,000 hours.
Sign in to ask questions about the Panasonic SP4-P-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SP4-P-DC24V technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Height | 25.6mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 65g |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-P-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
