
4PDT general purpose power relay featuring a 5VDC non-latching coil with 60.2mA current and 83Ω resistance, consuming 300mW. Offers a 10A contact current rating with tin/silver contacts and supports up to 250VAC or 30VDC. This through-hole mount component has operate and release times of 30ms and 20ms respectively, with an operating temperature range of -50°C to 60°C.
Panasonic SP4-P-DC5V technical specifications.
| Coil Current | 60.2mA |
| Coil Resistance | 83R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-P-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
