
General purpose power relay featuring a 6VDC coil with 50mA coil current and 300mW power consumption. Offers a 10A contact current rating with Tin, Silver contact material and a 4PDT throw configuration. Designed for through-hole mounting with PC pin termination, this relay operates within a -50°C to 60°C temperature range and boasts a 250VAC maximum voltage rating.
Panasonic SP4-P-DC6V technical specifications.
| Coil Current | 50mA |
| Coil Power | 300mW |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Case |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-P-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
