
NPN output chemical liquid sensor with a voltage rating of 24V. Operating temperature range from -10°C to 55°C. Features bracket mounting for secure installation. Part of the SQ4 series.
Panasonic SQ4-A22-N technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Series | SQ4 |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
