Panasonic ST-PS technical specifications.
| Current Rating | 10A |
| Depth | 16.6mm |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Max Current Rating | 10A |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 10.16mm |
| Series | ST |
| Termination | PC Pin |
| Voltage | 380V |
| Width | 35.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST-PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
