
This Panasonic relay has a maximum operating temperature range of -40°C to 60°C and a maximum voltage rating of 380V AC and 30V DC. It can handle a maximum current rating of 8A and has a power consumption of 240mW. The relay is a general purpose type with a non-latching coil and a silver and tin contact material. It is lead free and RoHS compliant.
Sign in to ask questions about the Panasonic ST1-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST1-DC12V technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 600R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 240mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
