
SPST-NO/SPST-NC through-hole power relay with a 48VDC coil voltage, 9kΩ coil resistance, and 5.3mA coil current. Features an 8A contact current rating with Tin, Silver, and Gold contact material, and a maximum AC voltage rating of 380V. Operates within a temperature range of -40°C to 60°C, with a 15ms operate time and 10ms release time. This lead-free, RoHS compliant component is designed for general-purpose field load switching.
Sign in to ask questions about the Panasonic ST1-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST1-DC48V technical specifications.
| Coil Current | 5.3mA |
| Coil Power | 240mW |
| Coil Resistance | 9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 240mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
