
General purpose electromechanical relay featuring a 48VDC coil with 240mW power consumption and 4.7mA coil current. Offers an 8A contact current rating and 250VDC contact voltage rating, with AC voltage rating up to 380V. Contact material includes Tin, Silver, and Gold for reliable switching. Through-hole mounting with PC pin termination and a single pole, single throw (SPST) configuration. Operates within a temperature range of -40°C to 60°C.
Panasonic ST1-DC48V-F technical specifications.
| Coil Current | 4.7mA |
| Coil Resistance | 9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Depth | 14mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 240mW |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-DC48V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
