General purpose power relay featuring a 5VDC coil with 105 Ohm resistance and 47.6mA coil current. Offers 8A contact current rating with Silver, Tin, Gold contact material and DPST/SPST throw configuration. Through-hole mount with PC pin termination, this relay operates within a -40°C to 60°C temperature range and has a 380V AC maximum voltage rating.
Sign in to ask questions about the Panasonic ST1-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST1-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 47.6mA |
| Coil Resistance | 105R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Tin, Gold |
| Depth | 14mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 240mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
