
General purpose electromechanical relay featuring a DPST contact configuration with a 8A contact current rating and 250VDC/380VAC contact voltage rating. Coil specifications include 5VDC input, 47mA coil current, and 240mW coil power. This through-hole mount relay offers a 15ms operate time and 10ms release time, with a mechanical life of 100,000 hours. Approvals include UL, CSA, and VDE, and the component is RoHS compliant.
Panasonic ST1-DC5V-F technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 47mA |
| Coil Power | 240mW |
| Coil Resistance | 105R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 8A |
| Depth | 14mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 240mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 380V |
| Weight | 10g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-DC5V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
