This 5V SPST electromechanical relay has a maximum current rating of 8A and a maximum voltage rating of 30V DC. It can operate within a temperature range of -40°C to 60°C. The relay features a coil resistance of 105 ohms and a coil current of 47mA. It is designed for through hole mounting.
Panasonic ST1-DC5V-VDE technical specifications.
| Coil Current | 47mA |
| Coil Resistance | 105R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.