
Power relay featuring a 6VDC coil with 150 Ohm resistance and 40mA coil current. This general-purpose, non-latching electromechanical relay offers a 8A contact current rating with Silver/Gold contact material. It supports SPST-NO/SPST-NC and DPST throw configurations, with AC voltage ratings up to 380V and DC voltage ratings up to 30V. Designed for through-hole mounting, this relay operates within a -40°C to 60°C temperature range.
Sign in to ask questions about the Panasonic ST1-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST1-DC6V technical specifications.
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 240mW |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 40mA |
| Depth | 14mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
