
This is a general purpose relay with a 9V coil current rating of 25mA and a power rating of 240mW. The contact material is silver and the contact current rating is 8A. It is designed for through hole mounting and has a maximum operating temperature of 60°C. The relay is lead free and RoHS compliant.
Sign in to ask questions about the Panasonic ST1-DC9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST1-DC9V technical specifications.
| Coil Current | 25mA |
| Coil Power | 240mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-DC9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
