
Power relay featuring a 12VDC dual coil with 640 Ohm resistance and 18.8mA coil current, consuming 240mW. Offers an 8A contact current rating with Silver/Tin contacts and supports DPST/SPST throw configurations. Designed for through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 60°C temperature range. It boasts a 10ms operate and release time, with AC voltage ratings up to 380V and DC voltage ratings up to 30V.
Sign in to ask questions about the Panasonic ST1-L2-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST1-L2-DC12V technical specifications.
| Coil Current | 18.8mA |
| Coil Power | 240mW |
| Coil Resistance | 640R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 240mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-L2-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
