
Power relay featuring a 24VDC dual-coil latching mechanism with 10mA coil current and 240mW coil power. Offers 8A contact current rating with Silver contacts and a DPST/SPST throw configuration. Designed for through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 60°C temperature range and boasts a 10ms operate/release time. Supports AC voltage up to 380V and DC voltage up to 30V.
Sign in to ask questions about the Panasonic ST1-L2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST1-L2-DC24V technical specifications.
| Coil Current | 10mA |
| Coil Power | 240mW |
| Coil Resistance | 2.4kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 7.94g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-L2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.