
Power relay featuring a 48VDC dual-coil latching mechanism for efficient field load switching. This general-purpose relay offers an 8A contact current rating with Silver/Gold contact material, suitable for SPST-NO/SPST-NC configurations. Operating within a -40°C to 60°C temperature range, it boasts a 10ms operate and release time. The through-hole mounted DIP package with PC pin termination ensures reliable integration.
Sign in to ask questions about the Panasonic ST1-L2-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST1-L2-DC48V technical specifications.
| Package/Case | DIP |
| Coil Current | 4.7mA |
| Coil Power | 240mW |
| Coil Resistance | 9kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-L2-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
