
5VDC dual-coil latching power relay with SPST-NO/SPST-NC contact configuration. Features an 8A contact current rating, 380VAC/30VDC max voltage rating, and 110 Ohm coil resistance. Operates with 45.5mA coil current and 240mW coil power. Through-hole mounting with PC pin termination, measuring 31x14x11.3mm. RoHS compliant with a temperature range of -40°C to 60°C.
Sign in to ask questions about the Panasonic ST1-L2-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST1-L2-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 45.5mA |
| Coil Power | 240mW |
| Coil Resistance | 110R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 8A |
| Height | 11.3mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 240mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Weight | 10g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-L2-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.