
The ST1-L2-DC6V is a dual coil latching relay with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It has a maximum current rating of 8A and a maximum voltage rating of 30V DC. The relay is through hole mounted and has a coil resistance of 155R. It is lead free and RoHS compliant.
Sign in to ask questions about the Panasonic ST1-L2-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST1-L2-DC6V technical specifications.
| Coil Current | 38.7mA |
| Coil Power | 240mW |
| Coil Resistance | 155R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-L2-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.