
The ST1-L2-DC6V-F is a 6V 8A SPST electromechanical relay from Panasonic. It features a coil current of 37.5mA and a coil resistance of 155R. The relay is rated for a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It is also compliant with RoHS regulations and is available in a package quantity of 50.
Sign in to ask questions about the Panasonic ST1-L2-DC6V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST1-L2-DC6V-F technical specifications.
| Coil Current | 37.5mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-L2-DC6V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
