
General purpose electromechanical relay featuring a 12VDC coil with 240mW power consumption and 20mA coil current. Offers 2 Form A contacts with an 8A contact current rating and 250VDC contact voltage rating, suitable for AC/DC output. Operates with a 15ms operate time and 10ms release time, boasting a mechanical life of 100,000 hours. Through-hole, straight mount termination with UL, CSA, and VDE approvals.
Sign in to ask questions about the Panasonic ST2-DC12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST2-DC12V-F technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 20mA |
| Coil Power | 240mW |
| Coil Resistance | 600R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 8A |
| Depth | 14mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 250V |
| Weight | 10g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST2-DC12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
