
General purpose electromechanical relay featuring a 2 Form A (DPST) contact configuration. Coil operates at 24VDC with 10mA current and 240mW power consumption. Contact ratings include 8A at 250VDC and 380VAC. Through-hole mounting with PC pin termination. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Panasonic ST2-DC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST2-DC24V-F technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 10mA |
| Coil Power | 240mW |
| Coil Resistance | 2.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 8A |
| Depth | 14mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 250V |
| Weight | 10g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST2-DC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
