
DPST-NO through-hole power relay with a 3VDC coil voltage, 38 Ohm coil resistance, and 78.9mA coil current. Features an 8A contact current rating with Silver/Gold contact material, capable of switching up to 380VAC or 250VDC. Operates within a -40°C to 60°C temperature range with 15ms operate and 10ms release times. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ST2-DC3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST2-DC3V technical specifications.
| Package/Case | DIP |
| Coil Current | 78.9mA |
| Coil Power | 240mW |
| Coil Resistance | 38R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST2-DC3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.