
DPST-NO power relay with a 48VDC coil voltage and 9kΩ coil resistance, drawing 5.3mA and consuming 240mW. Features an 8A contact current rating with Silver, Cadmium contacts, suitable for field load switching. Operates within a -40°C to 60°C temperature range, offering 15ms operate and 10ms release times. Through-hole mounting with PC pin termination, this RoHS compliant relay supports AC voltage up to 380V and DC voltage up to 250V.
Sign in to ask questions about the Panasonic ST2-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST2-DC48V technical specifications.
| Coil Current | 5.3mA |
| Coil Power | 240mW |
| Coil Resistance | 9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 240mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST2-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
