
DPST-NO power relay featuring a 9VDC coil with 360 Ohm resistance and 25mA current draw. Offers an 8A contact current rating with Tin/Silver contacts, suitable for AC loads up to 380V and DC loads up to 250V. Through-hole mounting with PC pin termination, operating within a -40°C to 60°C temperature range. Includes 15ms operate time and 10ms release time, with a lead-free and RoHS compliant design.
Sign in to ask questions about the Panasonic ST2-DC9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST2-DC9V technical specifications.
| Coil Current | 25mA |
| Coil Power | 240mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST2-DC9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
