
DPST-NO power relay with a 12VDC dual-coil latching mechanism. Features an 8A contact current rating and a 380VAC / 250VDC voltage rating. Through-hole PCB mount with solder termination. Operating temperature range from -40°C to 60°C. UL, CSA, and VDE approved for general purpose applications.
Sign in to ask questions about the Panasonic ST2-L2-DC12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST2-L2-DC12V-F technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 18.8mA |
| Coil Power | 240mW |
| Coil Resistance | 640R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Current Rating | 8A |
| Depth | 14mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 240mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST2-L2-DC12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
