IC DRIVABLE PC BOARD RELAY FORINDUCTIVE LOAD SWITCHING
Panasonic ST2-L2-DC6V-F technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.