
NPN AUTO-TEACHING AMP, featuring a STANDARD amplifier type and NPN output. Operates within a temperature range of -10°C to 55°C, with an operating supply current of 35mA. Packaged in a box, this component belongs to the SU-7/SH series.
Panasonic SU-7 technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 35mA |
| Output Type | NPN |
| Packaging | Box |
| Series | SU-7/SH |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SU-7 to view detailed technical specifications.
No datasheet is available for this part.
