Panasonic SU-7J technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 35mA |
| Output Type | NPN |
| Packaging | Box |
| Series | SU-7/SH |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SU-7J to view detailed technical specifications.
No datasheet is available for this part.