SMALL POLARIZED RELAY WITH HIGH SENSITIVITY
Panasonic TF2-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 5.8mA |
| Coil Resistance | 4.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Resistance | 4100R |
| Series | TF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.