This Panasonic TF2-H-24V-3 relay features a DPDT contact arrangement with a 2 Form C contact form, suitable for applications with a 24V DC coil voltage and 5.8mA coil current. The relay has a maximum switching power of 30W and a maximum switching voltage of 110V DC. It is designed for through-hole mounting and has a self-clinching termination style. The relay operates within a temperature range of -40°C to 70°C and has a non-latching relay construction with an operate time of 4ms.
Panasonic TF2-H-24V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 5.8mA |
| Coil Resistance | 4.1KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.