This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form. It has a DC coil voltage of 5V and a coil current of 16mA. The relay can switch up to 30W of power and 1A of current. It is designed for through hole mounting and has a self-clinching termination style. The relay has a non-latching construction and operates within a temperature range of -40 to 70°C.
Checking distributor stock and pricing after the page loads.
Panasonic TF2-H-5V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 16mA |
| Coil Resistance | 312.5Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.