This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at 24VDC with a coil current of 4.2mA and a coil resistance of 5.76K ohms. The maximum pick-up voltage is 18VDC, and the maximum AC switching voltage is 125V. The relay can handle a maximum switching current of 1A and a maximum switching power of 30W or 62.5VA. It is designed for through-hole mounting and has a PC pin termination style. The relay has a latching single coil construction and a DIP package type. It can operate within a temperature range of -40°C to 70°C.
Panasonic TF2-L-24V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 4.2mA |
| Coil Resistance | 5.76KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.