The Panasonic TF2-L-5V is a 5V 1A DPDT relay with a DIP package and through hole mount. It has a coil current of 11mA and a coil resistance of 454.5 ohms, with a DC voltage rating of 5V. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C, with a maximum voltage rating of 110V DC and 125V AC. It has a operate time of 4ms and is available in a rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Panasonic TF2-L-5V technical specifications.
| Package/Case | DIP |
| Coil Current | 11mA |
| Coil Resistance | 454.5R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Not Compliant |
No datasheet is available for this part.