This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form. It can handle a maximum coil voltage of 5V DC and a coil current of 11mA. The relay has a coil resistance of 454.5 ohms and can switch a maximum voltage of 125V AC or 110V DC. It can also handle a maximum switching current of 1A and a maximum switching power of 30W or 62.5VA. The relay is constructed with a latching single coil design and has an operate time of 4ms. It is available in a DIP package type and can operate within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic TF2-L-H-5V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 11mA |
| Coil Resistance | 454.5Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 10 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.