The Panasonic TF2-L2-12V is a dual coil latching relay with a DIP package and through hole mount. It operates at a coil voltage of 12V and has a contact current rating of 1A. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is lead free and has a packaging option of rail or tube.
Panasonic TF2-L2-12V technical specifications.
| Package/Case | DIP |
| Coil Current | 9.2mA |
| Coil Resistance | 1.309kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Resistance | 1309R |
| Series | TF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.