The Panasonic TF2-L2-24V-3 is a DPDT latching relay with a 24V DC coil voltage and 8.3mA coil current. It features a maximum pick-up voltage of 18VDC and can switch up to 30W or 62.5VA. The relay has a latching double coil construction and a 4ms operate time. It is available in a 10-pin DIP package and can be mounted through a hole. The operating temperature range is -40°C to 70°C.
Panasonic TF2-L2-24V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.