
DPDT electromechanical relay featuring a 5VDC dual-coil latching mechanism with 22mA coil current and 227.3 Ohm coil resistance. Offers a 1A contact current rating with gold/silver contact material, suitable for up to 125VAC or 110VDC. This through-hole mounted component has a compact 14x9x7.8mm DIP package and operates within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Panasonic TF2-L2-5V technical specifications.
| Package/Case | DIP |
| Coil Current | 22mA |
| Coil Resistance | 227.3R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Series | TF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2g |
| RoHS | Not Compliant |
No datasheet is available for this part.
