This Panasonic relay features a contact arrangement of DPDT with a contact form of 2 Form C. It can handle a DC coil voltage of 24V and a coil current of 8.3mA. The maximum pick-up voltage is 18VDC, and the maximum AC switching voltage is 125V. The relay can switch a maximum current of 1A and a maximum power of 30W or 62.5VA. It has a latching double coil construction and a self-clinching termination style. The relay is available in a DIP package type with 10 terminals and operates between -40°C and 70°C.
Panasonic TF2-L2-H-24V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.