The Panasonic TF2-L2-H-5V-3 is a DPDT electromechanical relay with a 5V DC coil voltage and 22mA coil current. The relay has a coil resistance of 227.3 ohms and can switch up to 30W or 62.5VA. It features a latching double coil construction and operates within a temperature range of -40 to 70 degrees Celsius. The relay is mounted through a hole and has a self-clinching termination style with 10 terminals.
Checking distributor stock and pricing after the page loads.
Panasonic TF2-L2-H-5V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 22mA |
| Coil Resistance | 227.3Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.