Hot Melt Glue Detector Set (TH-12; TH-C2P) 10-300mm 100C (3X10mm) PNP
Checking distributor stock and pricing after the page loads.
Panasonic TH-12CPS technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Response Time | 1ms |
| Sensing Distance | 11.811inch |
| Series | TH |
| RoHS | Compliant |