
SPDT signal relay with a 3VDC coil voltage and 46.7mA coil current, consuming 140mW. Features a 2A contact current rating with gold and silver contact material, and a maximum DC voltage rating of 220V. Through-hole mounted DIP package measures 10.6x9x4mm, with operate and release times of 3ms and 2ms respectively. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Sign in to ask questions about the Panasonic TK1-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TK1-3V technical specifications.
| Package/Case | DIP |
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 4mm |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
