SPDT signal relay featuring a 6VDC coil voltage and 2A contact current rating. This through-hole mounted component offers a 257 Ohm coil resistance and 23.3mA coil current, with a power consumption of 140mW. Contact material includes gold and silver, supporting up to 220VDC. Operating temperature range spans -40°C to 85°C, with operate and release times of 3ms and 2ms respectively.
Sign in to ask questions about the Panasonic TK1-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TK1-6V technical specifications.
| Package/Case | DIP |
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
