
General purpose electromechanical relay featuring SPDT contact configuration and a 12VDC coil voltage. This latching relay offers a 2A contact current rating with a maximum DC voltage rating of 220VDC. It operates with a 100mW coil power consumption and a 8.3mA coil current, featuring a 1.44kR coil resistance. The component is designed for through-hole mounting with PC pin termination and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TK1-L-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4mm |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1-L-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
