
SPDT latching electromechanical relay with a 2A contact rating at 220VDC. Features a 24VDC coil voltage, 6.3mA coil current, and 150mW power consumption. Through-hole mounting with PC pin termination. Operating temperature range from -40°C to 85°C. Gold and silver contact material.
Sign in to ask questions about the Panasonic TK1-L-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TK1-L-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 6.3mA |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1-L-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
