
SPDT latching electromechanical relay featuring a 6VDC coil with 100mW power consumption and 16.7mA coil current. Contact ratings include 2A maximum current and 220VDC maximum voltage, with gold/silver contact material. This through-hole mount component offers 3ms operate time and 2ms release time, operating within a -40°C to 85°C temperature range. RoHS compliant and lead-free, it's suitable for general-purpose applications.
Sign in to ask questions about the Panasonic TK1-L-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TK1-L-6V technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 360R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1-L-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
