Checking distributor stock and pricing after the page loads.
Panasonic TK1-L-H-12V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |