
DPDT signal relay with a 3VDC coil voltage and 46.7mA coil current, featuring a 1A contact current rating and gold/silver contact material. This general-purpose relay offers 125VAC and 110VDC maximum voltage ratings, with operate and release times of 3ms. The through-hole mounted component has a DIP package, operates within a -40°C to 70°C temperature range, and is RoHS compliant.
Panasonic TN2-3V technical specifications.
| Package/Case | DIP |
| Coil Current | 46.7mA |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.6mm |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.