
DPDT signal relay with a 5VDC coil voltage and 1A contact current rating. Features gold/silver contact material, 140mW coil power, and 178 Ohm coil resistance. Through-hole mounting with PC pin termination. Operating temperature range of -40°C to 70°C, with 3ms operate and release times. UL and CSA approved, RoHS compliant, and IP67 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TN2-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TN2-5V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 5.6mm |
| Height | 14mm |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
